TE Connectivity, SOLISTRAND Uninsulated Ring Terminal, M4 Stud Size 8 AWG 8 AWG Wire Size, Silver
- RS Stock No.:
- 679-507
- Mfr. Part No.:
- 696722-1
- Brand:
- TE Connectivity
Subtotal (1 box of 30 units)*
$445.03
(exc. GST)
$489.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $445.03 | $14.834 |
*price indicative
- RS Stock No.:
- 679-507
- Mfr. Part No.:
- 696722-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | SOLISTRAND | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 4.57mm | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Overall Length | 20.09mm | |
| Stud Size | M4 | |
| Colour | Silver | |
| Contact Plating | Nickel | |
| Thickness | 1.22mm | |
| Maximum Operating Temperature | 343°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series SOLISTRAND | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Inner Ring Diameter 4.57mm | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Overall Length 20.09mm | ||
Stud Size M4 | ||
Colour Silver | ||
Contact Plating Nickel | ||
Thickness 1.22mm | ||
Maximum Operating Temperature 343°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed Ring Tongue Terminal supports 8 AWG wire and fits #8 / M4 studs with a 4.34 mm [.171 in] diameter. Its closed barrel design ensures a secure and consistent crimp, while the flag-style tongue allows for 90-degree wire entry, Ideal for tight or low-profile installations. The nickel plating enhances durability and conductivity, making it suitable for high-temperature and corrosive environments. The uninsulated body offers flexibility in systems where insulation is managed externally.
Flag-style tongue enables perpendicular wire routing for Compact assemblies
Nickel plating provides excellent resistance to corrosion and heat
Closed barrel construction ensures strong mechanical crimping
Related links
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M10 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M5 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity #10 Stud Size 8 AWG 8 AWG Wire Size, Orange
- TE Connectivity 4.17 mm Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M4 Stud Size 22 AWG 16 AWG Wire Size
