Schneider Electric, LV Ring Terminal, Brown, Silver
- RS Stock No.:
- 654-879
- Mfr. Part No.:
- LV432506
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$677.96
(exc. GST)
$745.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $677.96 |
*price indicative
- RS Stock No.:
- 654-879
- Mfr. Part No.:
- LV432506
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | LV | |
| Product Type | Ring Terminal | |
| Colour | Brown, Silver | |
| Contact Material | Aluminium | |
| Standards/Approvals | WEEE, RoHS, REACH, EAN | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series LV | ||
Product Type Ring Terminal | ||
Colour Brown, Silver | ||
Contact Material Aluminium | ||
Standards/Approvals WEEE, RoHS, REACH, EAN | ||
- COO (Country of Origin):
- FR
The Schneider Electric Crimp lug is expertly designed for use with aluminium cables up to 300 mm², offering a reliable connection solution in various electrical applications. This high-quality accessory, compatible with a range of devices including the ComPacT NSX and EasyPact series, ensures optimal performance in critical installations. Each set comes with three parts, enabling efficient and effective assembly. Engineered for a rated current of 630 A, this product guarantees robust and dependable conductivity, making it an essential component for reliable electrical connections. Its thoughtful design also includes interphase barriers, enhancing safety during operation. The crimp lug is perfect for professionals seeking durable and efficient connection accessories.
Designed for aluminium cables, accommodating sizes up to 300 mm²
Set of three parts for versatile application and ease of use
Compatible with various Schneider Electric ranges, including ComPacT and EasyPact
Supports a rated current of 630 A, ensuring high-performance conductivity
Includes interphase barriers, promoting safe operation
Packaged efficiently for both individual and bulk purchasing options
Compliant with EU RoHS Directive, ensuring environmentally friendly standards
Packaging made with recycled cardboard, reflecting sustainability efforts
Related links
- Schneider Electric Brown, Silver
- Schneider Electric Silver, Brown
- Schneider Electric LV Series RCD, 8A
- Schneider Electric LV Series Interface Module, 1600A
- Schneider Electric LV Series Lockable Glass Treated Sheet Steel Black RAL 9003 Plain 300mm W, 36
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Side 250mm W, for Use with PrismaSeT G
- Schneider Electric LV Series Lockable Treated Sheet Steel Polyamide Black RAL 9003 Plain 300mm W, 36
