Schneider Electric, LV Ring Terminal, Silver, Brown

Subtotal (1 unit)*

$542.73

(exc. GST)

$597.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$542.73

*price indicative

RS Stock No.:
655-025
Mfr. Part No.:
LV432505
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Ring Terminal

Series

LV

Colour

Silver, Brown

Contact Material

Aluminium

Standards/Approvals

REACH, RoHS, WEEE, EAN

COO (Country of Origin):
FR
The Schneider Electric Crimp lug for aluminium cable is designed to facilitate reliable connections in electrical applications. Ideal for use with a variety of circuits, this product ensures optimal performance with conductors up to 240 mm². Its robust construction accommodates a rated current of 630 A, making it suitable for both residential and industrial contexts. With interphase barriers included, it promises both safety and efficiency in multi-pole connections, while its compatibility with various ranges such as ComPacT NSX and EasyPact ensures versatility. Packaged conveniently, this product meets the rigorous demands of modern electrical infrastructure, prioritising both efficiency and sustainability.

Built for 240 mm² aluminium cables, ensuring strong and secure connections

Supports a rated current of 630 A for high-capacity applications

Includes interphase barriers for enhanced safety during installation

Compatible with several models including ComPacT NSX400 and EasyPact CVS630 for versatile use

Packaged as a set of 4, facilitating easy installation for multiple connections

Constructed from high-quality materials to ensure long-lasting performance

Produced under stringent compliance with EU RoHS Directive and REACh Regulation

Eco-friendly packaging made from recycled cardboard, aligning with sustainability goals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy