Distrelec Ring Terminal, Red
- RS Stock No.:
- 609-048
- Distrelec Article No.:
- 148-20-953
- Mfr. Part No.:
- 3534A
- Brand:
- Distrelec
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$20.54
(exc. GST)
$22.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 27 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $20.54 | $0.205 |
*price indicative
- RS Stock No.:
- 609-048
- Distrelec Article No.:
- 148-20-953
- Mfr. Part No.:
- 3534A
- Brand:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Product Type | Ring Terminal | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Product Type Ring Terminal | ||
Colour Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Related links
- Distrelec Ring Terminal
- Distrelec Ring Terminal, Blue
- Molex M5 Stud Size 18 AWG 22 AWG Wire Size, Red
- RS PRO M8 Stud Size 22 AWG 16 AWG Wire Size, Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- TE Connectivity M5 Stud Size 14 AWG 12 AWG Wire Size White
- TE Connectivity M4 Stud Size 8 AWG 8 AWG Wire Size, Red
