Phoenix Contact, C-RC 35/M16 Uninsulated Ring Terminal, M16 Stud Size 2 AWG 2 AWG Wire Size, Silver
- RS Stock No.:
- 607-269
- Mfr. Part No.:
- 3240109
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$291.46
(exc. GST)
$320.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $291.46 | $2.915 |
*price indicative
- RS Stock No.:
- 607-269
- Mfr. Part No.:
- 3240109
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC 35/M16 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 17mm | |
| Maximum Wire Size AWG | 2 AWG | |
| Minimum Wire Size AWG | 2 AWG | |
| Stud Size | M16 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 1.6mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC 35/M16 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 17mm | ||
Maximum Wire Size AWG 2 AWG | ||
Minimum Wire Size AWG 2 AWG | ||
Stud Size M16 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 1.6mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is expertly engineered to provide a reliable connection for various electrical applications. With a robust design, this non-insulated connector ensures optimal conductivity and performance. Crafted from high-quality tin-plated electrolytic copper, it promises enduring resilience against corrosion, making it an ideal choice for demanding environments. Its compliance with the DIN 46234 standard guarantees a dependable fit and performance. This product is tailored for professionals seeking both quality and efficiency in their electrical installations. Designed with a specific focus on durability and ease of use, it is well-suited for industrial applications, offering a secure and stable solution to meet your connectivity needs.
Offers maximum conductor pull-out values for enhanced safety
Facilitates ease of installation with its optimised design
Available in bulk packing for convenient usage in larger projects
Meets EU RoHS substance requirements for environmental compliance
Related links
- Phoenix Contact M12 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 2/0 AWG 2/0 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 3/0 AWG 3/0 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 500MCM AWG 500MCM AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 300MCM AWG 300MCM AWG Wire Size, Silver
