Knipex Insulated Ring Terminal, M3 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS Stock No.:
- 267-7658
- Mfr. Part No.:
- 97 99 170
- Brand:
- Knipex
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 267-7658
- Mfr. Part No.:
- 97 99 170
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Inner Ring Diameter | 3mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Stud Size | M3 | |
| Colour | Red | |
| Contact Material | Copper Tin | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | DIN 46237 | |
| Maximum Operating Temperature | 105°C | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Operating Temperature | 105°C | |
| Minimum Wire Size mm² | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Inner Ring Diameter 3mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Stud Size M3 | ||
Colour Red | ||
Contact Material Copper Tin | ||
Contact Plating Tin Plated | ||
Standards/Approvals DIN 46237 | ||
Maximum Operating Temperature 105°C | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Operating Temperature 105°C | ||
Minimum Wire Size mm² 0.5mm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Knipex cable connector is made from copper and has surface made from tin.
Insulation material nylon
Standard DIN 46237
Related links
- Knipex 3 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- Knipex 5 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- Knipex 4 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- Knipex Insulated Ring Terminal Blue
- JST M3 Stud Size 22 AWG 16 AWG Wire Size, Red
- RS PRO Insulated Ring Terminal Red
- RS PRO M3 Stud Size 22 AWG 16 AWG Wire Size, Red
- Knipex Insulated Ring Terminal Yellow
