RS PRO Insulated Ring Terminal, M6 Stud Size 12 AWG 10 AWG Wire Size, Yellow

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
558-915
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

PVC

Outer Ring Diameter

11mm

Inner Ring Diameter

6.5mm

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Overall Length

28mm

Stud Size

M6

Colour

Yellow

Contact Material

Copper

Contact Plating

Tin

Thickness

1mm

Standards/Approvals

REACH, UL

COO (Country of Origin):
TW
The RS Pro Ring Terminal ensures secure and reliable electrical connections. It is designed for easy crimping, it features a corrosion-resistant copper core for optimal conductivity and a colour-coded insulation for added protection and strain relief. It is Ideal for automotive, marine, and industrial applications.

Vinyl insulation

Tin Plated Finish

Secure and Easy Installation

REACH and UL compliant

Each (In a Pack of 100)
$1.542
Each (In a Pack of 100)
$0.936
Each (In a Pack of 100)
$0.406
Each (In a Bag of 500)
$0.716

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy