Phoenix Contact, C-RC Uninsulated Ring Terminal, M10 Stud Size 24 AWG 0 AWG Wire Size, Silver
- RS Stock No.:
- 556-861
- Mfr. Part No.:
- 3240128
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
$1,381.92
(exc. GST)
$1,520.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,381.92 | $55.277 |
*price indicative
- RS Stock No.:
- 556-861
- Mfr. Part No.:
- 3240128
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-RC | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 10mm | |
| Inner Ring Diameter | 10.5mm | |
| Maximum Wire Size AWG | 0AWG | |
| Minimum Wire Size AWG | 24AWG | |
| Stud Size | M10 | |
| Colour | Silver | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Thickness | 3.2mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-RC | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 10mm | ||
Inner Ring Diameter 10.5mm | ||
Maximum Wire Size AWG 0AWG | ||
Minimum Wire Size AWG 24AWG | ||
Stud Size M10 | ||
Colour Silver | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Thickness 3.2mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is a non-insulated connector designed for secure and efficient electrical connections. It is made from tin-plated copper with a material thickness of 3.2 mm, it ensures reliable performance in various applications. It also operates efficiently in temperatures of up to 110°C.
Thread type M10
Cross section 150 mm sq
Sleeve length 65 mm
RoHS and REACH compliant
Related links
- Phoenix Contact M10 Stud Size 24 AWG 0 AWG Wire Size, Silver
- Phoenix Contact M16 Stud Size 24 AWG 0 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 17 AWG 14 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 3 AWG 3 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size, Silver
- Phoenix Contact M10 Stud Size 2 AWG 2 AWG Wire Size, Silver
