JST, 2 Non-insulated Ring Terminal, 10 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 555-506
- Mfr. Part No.:
- 2-10
- Brand:
- JST
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$11.65
(exc. GST)
$12.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $11.65 | $0.117 |
*price indicative
- RS Stock No.:
- 555-506
- Mfr. Part No.:
- 2-10
- Brand:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | 2 | |
| Product Type | Ring Terminal | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 13.6mm | |
| Inner Ring Diameter | 10.5mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | 10 | |
| Thickness | 800μm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series 2 | ||
Product Type Ring Terminal | ||
Insulation Non-insulated | ||
Outer Ring Diameter 13.6mm | ||
Inner Ring Diameter 10.5mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size 10 | ||
Thickness 800μm | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- JP
Related links
- JST Ring Terminal
- JST Insulated Ring Terminal 22 AWG 16 AWG Wire Size
- JST 4 mm Stud Size
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 6 mm Stud Size
- JST Insulated Ring Terminal, 4 mm Stud Size 26 AWG 22 AWG Wire Size
- JST 5 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST Insulated Ring Terminal, 10 mm Stud Size 22 AWG 16 AWG Wire Size
