JST, 2 Non-insulated Ring Terminal, 8 Stud Size 16 AWG 14 AWG Wire Size
- RS Stock No.:
- 555-505
- Mfr. Part No.:
- 2-8
- Brand:
- JST
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$9.15
(exc. GST)
$10.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $9.15 | $0.092 |
*price indicative
- RS Stock No.:
- 555-505
- Mfr. Part No.:
- 2-8
- Brand:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | 2 | |
| Product Type | Ring Terminal | |
| Insulation | Non-insulated | |
| Outer Ring Diameter | 12mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Overall Length | 21.8mm | |
| Stud Size | 8 | |
| Thickness | 800μm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series 2 | ||
Product Type Ring Terminal | ||
Insulation Non-insulated | ||
Outer Ring Diameter 12mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Overall Length 21.8mm | ||
Stud Size 8 | ||
Thickness 800μm | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- JP
Related links
- JST Ring Terminal
- JST Insulated Ring Terminal 22 AWG 16 AWG Wire Size
- JST 4 mm Stud Size 16 AWG 14 AWG Wire Size, Grey
- JST 4 mm Stud Size
- JST 5 mm Stud Size 8 AWG 8 AWG Wire Size, Grey
- JST Insulated Ring Terminal, 10 mm Stud Size 22 AWG 16 AWG Wire Size
- JST 6 mm Stud Size 22 AWG 16 AWG Wire Size, Red
- JST 6 mm Stud Size
