Molex, 19039 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- RS Stock No.:
- 534-347
- Distrelec Article No.:
- 304-54-667
- Mfr. Part No.:
- 190390002
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$10.49
(exc. GST)
$11.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $10.49 | $0.525 | - |
| 5 - 9 | $9.65 | $0.483 | 8% |
| 10 + | $8.69 | $0.435 | 17% |
*price indicative
- RS Stock No.:
- 534-347
- Distrelec Article No.:
- 304-54-667
- Mfr. Part No.:
- 190390002
- Brand:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19039 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19039 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- US
Related links
- Molex, 19035 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- Molex, 19036 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- Molex, 19164 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
- Molex M9 Stud Size 22 AWG 18 AWG Wire Size, Red
- Thomas & Betts, K18-8R-M Uninsulated Ring Terminal 22 AWG 18 AWG Wire Size
- Molex M3.5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M5 Stud Size 22 AWG 18 AWG Wire Size, Red
- Molex M4 Stud Size 22 AWG 18 AWG Wire Size, Red
