NEMIQ, KRT Uninsulated Terminal, M12 Stud Size 8 AWG 8 AWG Wire Size, Sliver

Bulk discount available

Subtotal (1 unit)*

$0.79

(exc. GST)

$0.87

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 9$0.79
10 - 24$0.73
25 +$0.63

*price indicative

RS Stock No.:
340-173
Distrelec Article No.:
304-46-250
Mfr. Part No.:
KRT 10-12
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Series

KRT

Product Type

Terminal

Insulation

Uninsulated

Inner Ring Diameter

13mm

Outer Ring Diameter

7mm

Maximum Wire Size AWG

8 AWG

Minimum Wire Size AWG

8 AWG

Overall Length

39mm

Stud Size

M12

Colour

Sliver

Contact Material

Copper

Contact Plating

Tin Plated

Standards/Approvals

DIN 46235

Maximum Operating Temperature

200°C

COO (Country of Origin):
SE
The NEMIQ Tube Cable Terminal KRT in 10mm² M12 size is designed for the Nordic market and is suitable for both stranded conductors (class 5) and stranded conductors (class 2). Made from 99.9% pure copper, it features a surface treatment of greater than 4μ Sn. The tube cable lug plate may include specific markings. When crimping with hexagonal jaws, ensure that the neck marking and jaw marking match for proper crimping.

Flange shape Ring shape

Surface protection Tinned

Material Copper

Connection angle 180° horizontal

Related links