Schneider Electric, Lv4269 Ring Terminal, Grey

Subtotal (1 unit)*

$475.76

(exc. GST)

$523.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$475.76

*price indicative

RS Stock No.:
207-364
Mfr. Part No.:
LV426977
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

Lv4269

Product Type

Ring Terminal

Insulation Material

Aluminium

Colour

Grey

Contact Material

Aluminium

Standards/Approvals

WEEE, REACH Compliant, RoHS Compliant

COO (Country of Origin):
PL
The Schneider Electric Set of 4 crimp lugs for 120 mm² rigid aluminium cable for Compact NSXm. The lugs are supplied with interphase barriers.

RoHS compliant

Mercury free

Toxic heavy metal free

Reach free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy