ABB, S800 Ring Terminal

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$96.60

(exc. GST)

$106.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$96.60
10 +$88.86

*price indicative

RS Stock No.:
140-689
Mfr. Part No.:
2CCS800900R0131
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Ring Terminal

Series

S800

Standards/Approvals

RoHs and Reach, IEC/EN 60947-2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

COO (Country of Origin):
CH
The ABB Ring Terminal Cable Connection is a versatile and efficient solution for modifying 2 poles with four terminals. The kit includes all necessary components for easy and fast installation.

Complies with RoHS and REACH

Easy to install with a recommended tightening torque of 3.5 N·m

Provides IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy