Leitz Multicolour A4 Ring Binder Divider
- RS Stock No.:
- 652-490
- Mfr. Part No.:
- 12940000
- Brand:
- Leitz
Subtotal (1 unit)*
$18.48
(exc. GST)
$20.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.48 |
*price indicative
- RS Stock No.:
- 652-490
- Mfr. Part No.:
- 12940000
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | File Divider | |
| Compatible Paper Size | A4 | |
| Colour | Multicolour | |
| Closure Mechanism | Ring | |
| Clip Type | Ring Binder | |
| Number of Rings | 11 | |
| Sub Type | Divider | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type File Divider | ||
Compatible Paper Size A4 | ||
Colour Multicolour | ||
Closure Mechanism Ring | ||
Clip Type Ring Binder | ||
Number of Rings 11 | ||
Sub Type Divider | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz PC printable Index is the perfect solution for those who Value practicality and organisation in their paperwork. Designed with versatility in mind, this reusable and extra Durable index features eye-catching colour combinations and allows for easy customisation through exclusive table of content designs available at www.leitz.com/easyprint. Its A4 Maxi format ensures quick access to documents, making it an Ideal choice for busy professionals and students alike who need to keep their papers in order without compromising on style. With a robust construction of heavy-duty 0.30 mm polypropylene, this index is built to withstand everyday use, providing a reliable organising solution for your indexing needs.
Customisable with exclusive table of content designs for personalisation
Features bright, multicoloured designs that enhance visibility
Heavy-duty 0.30 mm polypropylene ensures durability for long-term usage
A4 Maxi format allows swift access to documents even when used with pockets
Includes 12 coloured tabs printed 1-12 for effortless sorting
Universally compatible with an 11-hole design for easy filing
Lightweight at 266 g, making it convenient to carry
Minimum order quantity of 20 for wholesale needs
EAN code 4002432358489 for easy identification and ordering
Designed for high-volume usage with a pallet quantity of 2000
Related links
- Leitz Multicolour A4 Ring Binder Divider
- Leitz Black A4 Ring Binder Divider
- Leitz Black A4 Lever Arch Ring Binder Ring Binder
- Leitz Red A4 Lever Arch Ring Binder Ring Binder
- Leitz Black A4 Lever Arch Ring Binder File
- Exacompta Blue A4 Ring Binder Ring Binder
- Exacompta Pink A4 Ring Binder
- Exacompta Assorted A4 Ring Binder Ring Binder
