Leitz Black A4 Lever Arch Ring Binder Ring Binder

Subtotal (1 unit)*

$28.49

(exc. GST)

$31.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.49

*price indicative

RS Stock No.:
652-483
Mfr. Part No.:
11070095
Brand:
Leitz
Find similar products by selecting one or more attributes.
Select all

Brand

Leitz

Product Type

Ring Binder

Compatible Paper Size

A4

Colour

Black

Closure Mechanism

Lever Arch

Clip Type

Ring Binder

Sub Type

Ring Binder

Number of Rings

2

Spine Width

65mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leitz Active WOW Lever Arch File is designed to elevate your organisational experience with a blend of functionality and style. This innovative lever arch file features a lightweight yet robust construction, making it Ideal for busy professionals on the move or in the office. With its attractive geometric pattern and ergonomic design, it not only supports up to 350 sheets but also ensures easy handling. The patented 180° precision mechanism allows for a wider opening for seamless access to documents, while the elastic band fastener secures your papers during transportation. Available in a striking black finish, this file combines practicality with a touch of flair, catering to both your organisational needs and personal style.

Lightweight polyfoam material enhances portability without compromising durability

Geometric design offers a unique aesthetic, reflecting personal style

180° precision mechanism provides 50% wider opening for efficient filing

Attractive elastic band fastener keeps documents secure while on the go

Designed to accommodate A4 documents with a 350-sheet capacity

Inside pockets allow for easy storage of business cards and CDs

Thumb hole design aids in easy retrieval from shelves

Encased in a robust cover for long-lasting use

5-year guarantee assures you of the mechanism's reliability

Packed in units of 10, perfect for bulk purchasing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy