RS Better World

Esselte Green A4 Lever Arch Ring Binder

Subtotal (1 unit)*

$24.01

(exc. GST)

$26.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 167 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.01

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
123-9670
Mfr. Part No.:
811360
Brand:
Esselte
Find similar products by selecting one or more attributes.
Select all

Brand

Esselte

Product Type

Ring Binder

Compatible Paper Size

A4

Colour

Green

Closure Mechanism

Lever Arch

Sub Type

Ring Binder

Number of Rings

2

Standards/Approvals

No

Better World Product

Yes

Better World Verification

FSC Certified

RoHS Status: Exempt

COO (Country of Origin):
PL

Esselte No.1 Power Lever Arch File A4


Esselte No. 1 Power lever arch file in a durable PVC, complete with metal shoes for added rigidity and protection. A front cover locking mechanism to ensure that the file remains closed and contents secure. Spine is complete with removable ticket for easy labelling and thumb ring for easy shelf retrieval

Perfect alignment of prongs, even when mechanism is filled with paper

75 mm arch mechanism complete with compressor bar

Perfect stability on the shelf

FSC certified 100% recycled board, covered with polypropylene

With cover lock

Thumbhole for easy retrieval

Metal shoes for protection

3-year guarantee on the mechanism

Capacity: 500 A4 sheets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy