OPTIBELT CC214S Rigid Shaft Coupling, 40 mm OD, Black Oxide Steel

Subtotal (1 unit)*

$368.35

(exc. GST)

$405.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$368.35

*price indicative

RS Stock No.:
265-2289
Mfr. Part No.:
CC214S
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Rigid Shaft Coupling

Bore Size A

14mm

Material

Black Oxide Steel

Standards/Approvals

No

COO (Country of Origin):
CN
The OPTIBELT rigid couplings which comes under the flange couplings and clamp coupling category. This flange couplings are torsionally stiff and particularly sturdy and reliable shaft connections which can withstand jolts and radially or axially acting loads. The connected shafts must be precisely aligned. The connection dimensions of the flange couplings are in accordance with DIN 116. The flange couplings form C are equipped with a hollow for axial thrust washers according to DIN 28135.

Centering of the coupling parts is achieved only by means of fitting bolts

Key slot according to DIN 6886 or DIN 6887 on request

Horizontal arrangement by form A for shaft ends with same diameters

Form B for shaft ends with different diameters

Wear and maintenance free

Maximum rotational speed is having 4000 rpm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy