OPTIBELT CC210S Rigid Shaft Coupling, 29 mm OD, Black Oxide Steel
- RS Stock No.:
- 265-2286
- Mfr. Part No.:
- CC210S
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$335.19
(exc. GST)
$368.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $335.19 |
*price indicative
- RS Stock No.:
- 265-2286
- Mfr. Part No.:
- CC210S
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Rigid Shaft Coupling | |
| Bore Size A | 10mm | |
| Material | Black Oxide Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Rigid Shaft Coupling | ||
Bore Size A 10mm | ||
Material Black Oxide Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The OPTIBELT rigid couplings which comes under the flange couplings and clamp coupling category. This flange couplings are torsion ally stiff and particularly sturdy and reliable shaft connections which can withstand jolts and radially or axially acting loads. The connected shafts must be precisely aligned. The connection dimensions of the flange couplings are in accordance with DIN 116. The flange couplings form C are equipped with a hollow for axial thrust washers according to DIN 28135.
Centering of the coupling parts is achieved only by means of fitting bolts
Key slot according to DIN 6886 or DIN 6887 on request
Horizontal arrangement by form A for shaft ends with same diameters
Form B for shaft ends with different diameters
Wear and maintenance free
Maximum rotational speed is having 4000 rpm
Related links
- OPTIBELT CC212S Rigid Shaft Coupling Black Oxide Steel
- Ruland MCLX-12-12-F Rigid Shaft Coupling Black Oxide Steel, 105 Nm
- Ruland MCLX-10-10-F Rigid Shaft Coupling Black Oxide Steel, 105 Nm
- Ruland MSPX-10-10-F Rigid Shaft Coupling Black Oxide Steel, 105 Nm
- Ruland MSPX-12-12-F Rigid Shaft Coupling Black Oxide Steel, 105 Nm
- Ruland MCLC-10-10-F Rigid Shaft Coupling Black Oxide Steel, 105 Nm
- Ruland MSPC-12-12-F Rigid Shaft Coupling Black Oxide Steel, 105 Nm
- OPTIBELT CC230S Rigid Shaft Coupling Black Oxide Steel
