Ruland MSPC-40-40-F Rigid Shaft Coupling, 77 mm OD, Black Oxide Steel, 1325 Nm
- RS Stock No.:
- 449-0542
- Mfr. Part No.:
- MSPC-40-40-F
- Brand:
- Ruland
Get a bulk buy discount
Add 6 more to save $43.80
View bulk pricing optionsSubtotal (1 unit)*
$612.62
(exc. GST)
$673.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $612.62 | - |
| 6 - 11 | $605.32 | $43.80 |
| 12 + | $595.80 | $201.84 |
*price indicative
- RS Stock No.:
- 449-0542
- Mfr. Part No.:
- MSPC-40-40-F
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | Two Piece | |
| Length | 108mm | |
| Bore Size A | 40mm | |
| Bore Size B | 40mm | |
| Maximum Speed | 4000rpm | |
| Material | Black Oxide Steel | |
| Style | Clamp | |
| Torque Rating | 1325Nm | |
| Keyway | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Bore Type | Finished with Keyway | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece Two Piece | ||
Length 108mm | ||
Bore Size A 40mm | ||
Bore Size B 40mm | ||
Maximum Speed 4000rpm | ||
Material Black Oxide Steel | ||
Style Clamp | ||
Torque Rating 1325Nm | ||
Keyway Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Bore Type Finished with Keyway | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- US
Steel Couplers with Black Oxide Finish
Related links
- Ruland MSPX-40-40-F Rigid Shaft Coupling 1215 Carbon Steel, 1325 Nm
- Ruland MCLX-40-40-F Rigid Shaft Coupling 1215 Carbon Steel, 1325 Nm
- Ruland MCLC-40-40-F Rigid Shaft Coupling 1215 Carbon Steel, 1325 Nm
- Ruland MSPC-16-16-F Rigid Shaft Coupling Black Oxide Steel, 200 Nm
- Ruland MSPC-30-30-F Rigid Shaft Coupling Black Oxide Steel, 475 Nm
- Ruland MSPC-12-12-F Rigid Shaft Coupling Black Oxide Steel, 105 Nm
- Ruland MSCX-40-40-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCC-40-40-F Rigid Shaft Coupling 1215 Carbon Steel
