SKF PHE F90FTBFLG Rigid Shaft Coupling, 235 mm OD, 1096 Nm

Subtotal (1 unit)*

$401.23

(exc. GST)

$441.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$401.23

*price indicative

RS Stock No.:
231-2000
Mfr. Part No.:
PHE F90FTBFLG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Rigid Shaft Coupling

One/Two Piece

One Piece

Length

58.5mm

Bore Size A

16mm

Bore Size B

60mm

Maximum Speed

3000rpm

Style

Clamp

Torque Rating

1096Nm

Keyway

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Bore Type

Finished with No Keyway

COO (Country of Origin):
CN
The SKF flex coupling are designed to accommodate misalignment and shock loads and dampen vibration levels. It is easy to install, maintenance-free couplings are available with either a machined-to-size or tapered bore. These couplings are also available with a taper bushing and it consist of 2 flanges and 1 tyre. The flanges are phosphate coated for improved corrosion resistance. The addition of a standard sized spacer flange can be used to accommodate applications where it is advantageous to move either shaft axially without disturbing either driving or driven machines.

Coupling size 90

Used face and hub mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy