SKF PHE F120HTBFLG Rigid Shaft Coupling, 314 mm OD, 3547 Nm
- RS Stock No.:
- 231-1971
- Mfr. Part No.:
- PHE F120HTBFLG
- Brand:
- SKF
Subtotal (1 unit)*
$838.85
(exc. GST)
$922.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $838.85 |
*price indicative
- RS Stock No.:
- 231-1971
- Mfr. Part No.:
- PHE F120HTBFLG
- Brand:
- SKF
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
| Brand | SKF | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Bore Size A | 25mm | |
| Length | 65.5mm | |
| Maximum Speed | 2050rpm | |
| Bore Size B | 75mm | |
| Style | Clamp | |
| Keyway | No | |
| Torque Rating | 3547Nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Bore Type | Finished with No Keyway | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Bore Size A 25mm | ||
Length 65.5mm | ||
Maximum Speed 2050rpm | ||
Bore Size B 75mm | ||
Style Clamp | ||
Keyway No | ||
Torque Rating 3547Nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Bore Type Finished with No Keyway | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF flex coupling are designed to accommodate misalignment and shock loads and dampen vibration levels. It is easy to install, maintenance-free couplings are available with either a machined-to-size or tapered bore. These couplings are also available with a taper bushing and it consist of 2 flanges and 1 tyre. The flanges are phosphate coated for improved corrosion resistance. The addition of a standard sized spacer flange can be used to accommodate applications where it is advantageous to move either shaft axially without disturbing either driving or driven machines.
Coupling size 120
Used face and hub mounting
- RS Stock No. 2311970
- Mfr. Part No. PHE F120FTBFLG
Each
$838.85
- RS Stock No. 2311961
- Mfr. Part No. PHE F100FTBFLG
Each
$514.60
- RS Stock No. 2311962
- Mfr. Part No. PHE F100HTBFLG
Each
$514.60
- RS Stock No. 2311966
- Mfr. Part No. PHE F110HTBFLG
Each
$634.71
Related links
- SKF PHE F120FTBFLG Rigid Shaft Coupling 3547 Nm
- SKF PHE F120RSBFLG Rigid Shaft Coupling 1330 Nm
- SKF PHE F100HTBFLG Rigid Shaft Coupling 1517 Nm
- SKF PHE F70FTBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F70RSBFLG Rigid Shaft Coupling 250 Nm
- SKF PHE F90HTBFLG Rigid Shaft Coupling 1096 Nm
- SKF PHE F60HTBFLG Rigid Shaft Coupling 318 Nm
- SKF PHE F90RSBFLG Rigid Shaft Coupling 500 Nm