Ruland MSCC-40-40-SS Rigid Shaft Coupling, 77 mm OD, 303 Stainless Steel
- RS Stock No.:
- 615-643
- Mfr. Part No.:
- MSCC-40-40-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$2,250.16
(exc. GST)
$2,475.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,250.16 |
*price indicative
- RS Stock No.:
- 615-643
- Mfr. Part No.:
- MSCC-40-40-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| Bore Size A | 40mm | |
| Length | 108mm | |
| Bore Size B | 40mm | |
| Maximum Speed | 4000rpm | |
| Material | 303 Stainless Steel | |
| Style | Set Screw | |
| Keyway | Yes | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Bore Type | Set Screw | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
Bore Size A 40mm | ||
Length 108mm | ||
Bore Size B 40mm | ||
Maximum Speed 4000rpm | ||
Material 303 Stainless Steel | ||
Style Set Screw | ||
Keyway Yes | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Bore Type Set Screw | ||
- COO (Country of Origin):
- US
The Ruland Set screw rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power. It is machined from solid bar stock.
Constructed from high quality stainless steel for added durability
Precision design allows for improved alignment in mechanical systems
Corrosion resistant properties extend the lifespan of the component
Sleek aesthetics complement various applications without compromising performance
Versatile compatibility with numerous designs and setups
Engineered for seamless integration minimising downtime during installation
Related links
- Ruland MSPX-40-40-SS Rigid Shaft Coupling 303 Stainless Steel, 400 Nm
- Ruland MSCX-40-40-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MCLC-40-40-SS Rigid Shaft Coupling 303 Stainless Steel, 400 Nm
- Ruland MCLX-40-40-SS Rigid Shaft Coupling 303 Stainless Steel, 400 Nm
- Ruland MSPC-40-40-SS Rigid Shaft Coupling 303 Stainless Steel, 400 Nm
- Ruland MSCC-40-40-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCC-25-25-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSCC-20-20-SS Rigid Shaft Coupling 303 Stainless Steel
