Ruland MSCC-25-25-SS Rigid Shaft Coupling, 45 mm OD, 303 Stainless Steel

Subtotal (1 unit)*

$460.38

(exc. GST)

$506.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$460.38

*price indicative

RS Stock No.:
605-141
Mfr. Part No.:
MSCC-25-25-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Rigid Shaft Coupling

Bore Size A

25mm

Length

75mm

Maximum Speed

4000rpm

Bore Size B

25mm

Material

303 Stainless Steel

Style

Set Screw

Keyway

Yes

Minimum Operating Temperature

-40°F

Maximum Operating Temperature

350°F

Standards/Approvals

REACH, RoHS3, DIN 912 12.9

Bore Type

Precision Honed

COO (Country of Origin):
US
The Ruland Set screw rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.

Zero backlash

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy