Ruland MCLC-40-40-SS Rigid Shaft Coupling, 77 mm OD, 303 Stainless Steel, 400 Nm

Subtotal (1 unit)*

$2,521.34

(exc. GST)

$2,773.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,521.34

*price indicative

RS Stock No.:
615-019
Mfr. Part No.:
MCLC-40-40-SS
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Rigid Shaft Coupling

One/Two Piece

One Piece

Length

108mm

Bore Size A

40mm

Bore Size B

40mm

Maximum Speed

4000rpm

Material

303 Stainless Steel

Style

Clamp

Keyway

Yes

Torque Rating

400Nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Bore Type

Precision Honed

Standards/Approvals

DIN 91 1.9, REACH, RoHS

COO (Country of Origin):
US
The Ruland Rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Proprietary Nypatch anti-vibration coating on hardware allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.

Stainless steel construction provides enhanced corrosion resistance for longevity

Precision engineering ensures high levels of accuracy in performance

Compact design offers flexibility in tight spaces without compromising strength

User friendly installation process saves valuable time during setup

Versatile application range caters to diverse industry requirements

Robust build quality guarantees reliability even under heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy