Ruland MCLC-12-12-SS Rigid Shaft Coupling, 29 mm OD, 303 Stainless Steel, 32 Nm
- RS Stock No.:
- 593-560
- Mfr. Part No.:
- MCLC-12-12-SS
- Brand:
- Ruland
Subtotal (1 unit)*
$251.50
(exc. GST)
$276.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $251.50 |
*price indicative
- RS Stock No.:
- 593-560
- Mfr. Part No.:
- MCLC-12-12-SS
- Brand:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 45mm | |
| Bore Size A | 12mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 4000rpm | |
| Material | 303 Stainless Steel | |
| Style | Clamp | |
| Torque Rating | 32Nm | |
| Keyway | Yes | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Bore Type | Rigid | |
| Standards/Approvals | REACH, RoHS3, DIN 912 12.9 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 45mm | ||
Bore Size A 12mm | ||
Bore Size B 12mm | ||
Maximum Speed 4000rpm | ||
Material 303 Stainless Steel | ||
Style Clamp | ||
Torque Rating 32Nm | ||
Keyway Yes | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Bore Type Rigid | ||
Standards/Approvals REACH, RoHS3, DIN 912 12.9 | ||
- COO (Country of Origin):
- US
The Ruland One-piece rigid coupling is crafted for precision in shaft connections. Designed to accommodate 12mm x 12mm diameters, it ensures optimal alignment and minimal vibration, making it ideal for high-performance servo applications. Constructed from durable 303 stainless steel, it combines robustness with corrosion resistance, seamlessly integrating into demanding industrial environments. The innovative Nypatch anti-vibration coating enhances the reliability of the connection, allowing for easy installation and reinstallation without the concern of galling. Manufactured under stringent controls in Marlborough, MA, this coupling is engineered for a superior fit, reliability, and longevity, placing it at the forefront of coupling technology.
Precision honed bores eliminate misalignment
Offers tightly controlled bore tolerance for reliable performance
Lightweight design ensures easy handling during installation
Related links
- Ruland MSPX-12-12-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
- Ruland MSPC-12-12-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
- Ruland MCLC-10-10-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
- Ruland MSCC-12-12-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSCX-12-12-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSPC-12-10-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
- Ruland MCLX-12-10-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
- Ruland MSPC-12-8-SS Rigid Shaft Coupling 303 Stainless Steel, 32 Nm
