Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 250 mm Length, TCSD IDC to

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.18

(exc. GST)

$33.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
  • Plus 22 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$30.18
50 - 249$28.97
250 +$27.77

*price indicative

RS Stock No.:
901-2419
Mfr. Part No.:
TCSD-25-D-10.00-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

IDC Socket Cable Assembly

Cable Type

Flat Ribbon

Connector Type A

TCSD IDC

Connector Gender A

Female

Contact Gender A

Female

Connector Gender B

Female

Contact Gender B

Female

Jacket Material

PVC

Series

TCSD

Cable Length

250mm

Standards/Approvals

RoHS Compliant, UL

Jacket Colour

Grey

Samtec TCSD Series 2.00mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies


TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye contacts and polarizing notch for accurate mating. These TCSD series IDC ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of up to 10 inches.

For mating connectors see TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM and ZSTMM series headers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy