Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 152.4 mm Length, Tiger Eye IDC to Tiger Eye IDC
- RS Stock No.:
- 180-0107
- Mfr. Part No.:
- TCSD-12-D-06.00-01-N
- Brand:
- Samtec
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$17.74
(exc. GST)
$19.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $17.74 | - |
| 50 - 249 | $17.03 | 4% |
| 250 + | $16.34 | 7% |
*price indicative
- RS Stock No.:
- 180-0107
- Mfr. Part No.:
- TCSD-12-D-06.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Product Type | IDC Socket Cable Assembly | |
| Connector Type A | Tiger Eye IDC | |
| Connector Type B | Tiger Eye IDC | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | Glass Filled Polyester | |
| Series | TCSD | |
| Cable Length | 152.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Product Type IDC Socket Cable Assembly | ||
Connector Type A Tiger Eye IDC | ||
Connector Type B Tiger Eye IDC | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material Glass Filled Polyester | ||
Series TCSD | ||
Cable Length 152.4mm | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Black | ||
2.00 mm (.0787") pitch
High-reliability Tiger Eye™ contacts
All common pin counts from 3 to 25
Optional strain relief
Wide variety of wiring options including reverses, daisy chains, etc.
Mating shrouded terminal strips and ejector headers
- RS Stock No. 1982639
- Mfr. Part No. TCSD-08-D-12.00-01-N
Each
$16.32
- RS Stock No. 1801655
- Mfr. Part No. TCSD-10-01-N
Each
$7.80
- RS Stock No. 1800105
- Mfr. Part No. TCSD-08-D-02.00-01-N-R
Each
$12.63
- RS Stock No. 1982636
- Mfr. Part No. TCSD-05-S-06.00-01-N
Each
$8.09
Related links
- Samtec TCSD Series 150 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 150 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 152.4 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 152.4 mm Length, IDC to IDC
- Samtec TCSD Series 2 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to Tiger Eye IDC







