Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.32

(exc. GST)

$17.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$16.32
25 - 99$15.67
100 +$15.01

*price indicative

RS Stock No.:
198-2639
Mfr. Part No.:
TCSD-08-D-12.00-01-N
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Connector Type A

Tiger Eye IDC

Product Type

IDC Socket Cable Assembly

Cable Type

Flat Ribbon

Connector Type B

Tiger Eye IDC

Connector Gender A

Female

Contact Gender A

Female

Contact Gender B

Female

Connector Gender B

Female

Jacket Material

Glass Filled Polyester

Series

TCSD

Cable Length

3.175mm

Standards/Approvals

RoHS Compliant

Jacket Colour

Black

Samtec TCSD series cable is a 12in Tiger Eye IDC ribbon socket cable.

Black glass filled polyester for insulation

Contact points are made up of Beryllium copper

Current rating of 2.8A per pin

Operating Temperature ranges from -40°C to +105°C

Each
$8.09
Each
$11.34
Each
$9.88
Each
$7.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy