Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 50 mm Length, TCSD IDC to
- RS Stock No.:
- 901-2409
- Mfr. Part No.:
- TCSD-25-D-02.00-01-N
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $19.00
View bulk pricing optionsSubtotal (1 unit)*
$26.66
(exc. GST)
$29.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $26.66 | - |
| 50 - 249 | $26.28 | $19.00 |
| 250 + | $25.60 | $265.00 |
*price indicative
- RS Stock No.:
- 901-2409
- Mfr. Part No.:
- TCSD-25-D-02.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | IDC Socket Cable Assembly | |
| Connector Type A | TCSD IDC | |
| Cable Type | Flat Ribbon | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | PVC | |
| Series | TCSD | |
| Cable Length | 50mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type IDC Socket Cable Assembly | ||
Connector Type A TCSD IDC | ||
Cable Type Flat Ribbon | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material PVC | ||
Series TCSD | ||
Cable Length 50mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Samtec TCSD Series 2.00mm Tiger Eye™ IDC Socket Ribbon Cable Assemblies
TCSD series IDC socket to socket ribbon cable assemblies consisting of a 28 AWG 7/36 stranded tinned copper wire PVC insulated ribbon cable with a 2.00mm pitch double row female socket either end with highly reliable gold plated IDC Tiger Eye contacts and polarizing notch for accurate mating. These TCSD series IDC ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length of up to 10 inches.
For mating connectors see TMM, TMMH, STMM, MMT, TW, MTMM, EHT, ETMM and ZSTMM series headers
Related links
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 50.8 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 203.2 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 100 mm Length, Tiger Eye IDC to
- Samtec TCSD Series Flat IDC Socket Cable Assembly Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
