Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- RS Stock No.:
- 901-2355
- Mfr. Part No.:
- TCSD-13-D-10.00-01-N
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$19.99
(exc. GST)
$21.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $19.99 | - |
| 50 - 249 | $19.20 | 3% |
| 250 + | $18.40 | 7% |
*price indicative
- RS Stock No.:
- 901-2355
- Mfr. Part No.:
- TCSD-13-D-10.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Product Type | IDC Socket Cable Assembly | |
| Connector Type A | Tiger Eye IDC | |
| Connector Type B | Tiger Eye IDC | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Series | TCSD | |
| Cable Length | 250mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Product Type IDC Socket Cable Assembly | ||
Connector Type A Tiger Eye IDC | ||
Connector Type B Tiger Eye IDC | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Series TCSD | ||
Cable Length 250mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Samtec TCSD Series IDC Socket Cable Assembly, 2.8 A Current Rating, 2mm Pitch - TCSD-13-D-10.00-01-N
This IDC socket cable assembly by Samtec features a 28 AWG ribbon cable and belongs to the TCSD series. The cable assembly is designed with precision to meet the specific requirements of industrial applications. With a focus on quality and reliability, this product ensures seamless connectivity for various electronic components in a wide range of industries.
Features & Benefits
• Constructed with a 26-way flat ribbon cable for efficient connectivity
• Grey sheath IDC cable for a professional and sleek appearance
• RoHS compliant IDC assembly, ensuring environmental responsibility
• 2mm pitch IDC cable for compatibility with standard connectors
• 250mm length IDC cable for flexibility in installation
Applications
• Ideal for use in automation systems for signal transmission
• Suitable for electronic control units in industrial machinery
• Used in electrical panels for data transfer between components
Can the Samtec IDC socket cable assembly be used in harsh industrial environments?
Yes, it is designed to withstand tough industrial conditions and ensure reliable performance.
Will the 28 AWG ribbon cable offer fast data transmission?
The 28 AWG ribbon cable provides efficient data transfer, making it suitable for high-speed applications.
Is the TCSD series known for its durability and quality?
Samtec's TCSD series is highly regarded for its relaible construction and long-lasting performance.
Can the grey sheath IDC cable blend seamlessly in industrial settings?
The grey sheath IDC cable offers a professional appearance, reliable for industrial installations.
Will the RoHS compliant IDC assembly ensure environmental responsibility?
Yes, the RoHS compliant assembly adheres to environmental standards, contributing to a greener future.
Related links
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 200 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 100 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 150 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 152.4 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 3.175 mm Length, Tiger Eye IDC to Tiger Eye IDC
