Samtec TCSD Series, Flat Ribbon IDC Socket Cable Assembly, 200 mm Length, Tiger Eye IDC to Tiger Eye IDC
- RS Stock No.:
- 901-2346
- Mfr. Part No.:
- TCSD-13-D-08.00-01-N
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$18.89
(exc. GST)
$20.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $18.89 | - |
| 50 - 249 | $18.13 | 4% |
| 250 + | $17.38 | 7% |
*price indicative
- RS Stock No.:
- 901-2346
- Mfr. Part No.:
- TCSD-13-D-08.00-01-N
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Tiger Eye IDC | |
| Product Type | IDC Socket Cable Assembly | |
| Connector Type B | Tiger Eye IDC | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Contact Gender B | Female | |
| Connector Gender B | Female | |
| Jacket Material | PVC | |
| Series | TCSD | |
| Cable Length | 200mm | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat Ribbon | ||
Connector Type A Tiger Eye IDC | ||
Product Type IDC Socket Cable Assembly | ||
Connector Type B Tiger Eye IDC | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Contact Gender B Female | ||
Connector Gender B Female | ||
Jacket Material PVC | ||
Series TCSD | ||
Cable Length 200mm | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Samtec TCSD Series IDC Socket Cable Assembly, 200mm Length, 2mm Pitch - TCSD-13-D-08.00-01-N
This IDC socket cable assembly by Samtec is a high-quality product designed for various applications in the automation, electronics, electrical, and mechanical industries. With 28 AWG conductors and tiger eye IDC connectors, this cable assembly ensures reliable performance and seamless connectivity. The flat ribbon cable design, along with RoHS compliance and UL termination, makes it a versatile and efficient solution.
Features & Benefits
• 28 AWG conductor ensures optimal signal transmission
• Tiger eye IDC connectors provide secure connections
• Flat ribbon cable design for easy installation and management
• RoHS compliance and UL termination guarantee safety and quality
• 200mm length offers flexibility in various setups
Applications
• Ideal for use in PCB connections
• Suitable for data transmission in industrial automation systems
• Essential for interconnecting electronic components in control panels
Can it be used for high-temperature environments?
Yes, the IDC socket cable assembly can operate in temperatures ranging from -40 to +105 °C, making it suitable for various industrial applications.
Will it work with other Samtec connectors?
Yes, the tiger eye IDC connectors are compatible with a wide range of Samtec connectors, providing seamless integration for different setups.
Is it easy to install?
The flat ribbon cable design of the assembly makes installation quick and straightforward, saving time and effort in your connectivity projects.
Can it be customised for specific lengths?
While the standard length of the cable assembly is 200mm, custom lengths can be accommodated upon request to suit your specific requirements.
Does it meet industry standards?
Yes, the IDC socket cable assembly meets RoHS compliance and UL standards, ensuring quality and reliability in your industrial applications.
Related links
- Samtec TCSD Series 200 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 200 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 152.4 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 250 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 203.2 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 50 mm Length, Tiger Eye IDC to Tiger Eye IDC
- Samtec TCSD Series 100 mm Length, Tiger Eye IDC to
- Samtec TCSD Series 150 mm Length, Tiger Eye IDC to
