3M 3811 Series Flat Cable, Stranded, 1.27 mm Pitch, 50, 30.48 m Length
- RS Stock No.:
- 815-8249
- Mfr. Part No.:
- 3811/50 (100'
- Brand:
- 3M
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 815-8249
- Mfr. Part No.:
- 3811/50 (100'
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Stranded | |
| Product Type | Flat Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 26AWG | |
| Number of Conductors | 50 | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3811 | |
| Cable Length | 30.48m | |
| Standards/Approvals | RoHS Compliant | |
| Hi-Flex | Yes | |
| Jacket Colour | Multicolour | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Core Strands | 7 x 34AWG | |
| Size of Strands | 34AWG | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Number of Strands | 7 | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Stranded | ||
Product Type Flat Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 26AWG | ||
Number of Conductors 50 | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series 3811 | ||
Cable Length 30.48m | ||
Standards/Approvals RoHS Compliant | ||
Hi-Flex Yes | ||
Jacket Colour Multicolour | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Core Strands 7 x 34AWG | ||
Size of Strands 34AWG | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
Number of Strands 7 | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- US
3M 3811 Series Flat Cable, 50 Conductors, 30.48m Length - 3811/50 (100'
This flat cable is designed to provide organised multi-conductor connections in industrial and electronic assemblies. It delivers flexible interconnection for equipment requiring compact, parallel conductor layouts and is suited to environments where repeated movement and space-efficient routing are needed.
Features and Benefits:
• 50 conductors enhance multi-signal routing capacity
• 26AWG stranded construction improves bend endurance
• Tin-plated copper conductors reduce contact oxidation risk
• PVC multi-colour jacket enables quick polarity and signal identification
• Rated to 300V for low-voltage control and signal systems
• Hi-Flex design withstands frequent flexing at elevated temperatures
• 26AWG stranded construction improves bend endurance
• Tin-plated copper conductors reduce contact oxidation risk
• PVC multi-colour jacket enables quick polarity and signal identification
• Rated to 300V for low-voltage control and signal systems
• Hi-Flex design withstands frequent flexing at elevated temperatures
Applications
• Suitable for ribbon-to-connector interconnects in automation cabinets
• Ideal for harnessing multiple control signals in production equipment
• Used for internal wiring of test rigs and assembly jigs
• Can be used for multi-conductor connections in robotics cable chains
• Ideal for harnessing multiple control signals in production equipment
• Used for internal wiring of test rigs and assembly jigs
• Can be used for multi-conductor connections in robotics cable chains
How does the cable cope with repeated flexing in dynamic applications?
It uses stranded 7-core conductors and a Hi-Flex construction to tolerate continual movement without Rapid conductor fatigue.
What flame and vertical propagation behaviour does it exhibit?
The cable meets FT1 and VW-1 classifications to limit flame spread in the respective regional test regimes.
What operating temperatures can be expected in service?
The jacket and conductors are specified for continuous operation up to 105°C and down to -20°C.
How long is the supplied reel and how does that affect installation runs?
The cable is supplied as a single 30.48 m length enabling extended continuous runs without jointing.
Is the cable screened for EMI-sensitive circuits?
The construction is unscreened, so external screening or grounded routing should be used where electromagnetic immunity is required.
Standards
UL, RoHS
Related links
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 31 m Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 31 m Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch
- 3M 3811 Series Flat Ribbon Cable 1.27mm Pitch
- 3M 3811 Series Flat Ribbon Cable 1.27mm Pitch
- HARTING SEK Series Cable 1.27 mm Pitch 100 m Length