3M 3811 Series Flat Ribbon Cable, 26-Way, 1.27mm Pitch
- RS Stock No.:
- 190-2069
- Mfr. Part No.:
- 3811/26-100
- Brand:
- 3M
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-2069
- Mfr. Part No.:
- 3811/26-100
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
3M 3811 Series Ribbon Cable, 1.27mm Pitch, 181m Length - 3811/26-100
This ribbon cable is a flat, 26-way, unterminated solution designed for versatile applications in electronic and automation projects. With a length of 181m and a width of 33.02mm, this multi-coloured ribbon cable provides exceptional flexibility and performance. It is constructed to withstand an impressive operating temperature range of -20 to +105 °C, making it suitable for various environmental conditions.
Features & Benefits
• 1.27mm pitch ensures compatibility with standard connectors
• 26 AWG stranded construction enhances durability and flexibility
• Multi-coloured design simplifies identification of wires
• Unscreened design allows for easy installation in diverse setups
• Rated for 300V, suitable for a wide range of applications
• RoHS compliant, ensuring environmentally responsible use
Applications
• Used for connecting multiple circuits in compact spaces
• Ideal for internal wiring in various electronic devices
• Utilised in automation systems for signal transmission
• Effective for prototyping and custom electronic assemblies
What is the significance of the stranded design in this cable?
The stranded design enhances flexibility, allowing for easier routing in tight spaces and reducing the risk of breakage during installation and movement.
How does the operating temperature range affect performance?
The wide operating temperature range of -20 to +105 °C ensures reliable performance in both low and high-temperature environments, making it suitable for various industrial and commercial applications.
What are the advantages of using RoHS compliant materials?
Using RoHS compliant materials helps in reducing harmful substances, aligning with global environmental sustainability goals and ensuring safer products in the electronics industry.
3M 10 Way Colour 1.27mm Ribbon Cable
From 3M, this ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
• Mass termination to various IDC connectors due to the 0.50 in. centres
• Higher power levels using 26AWG wire
• Stranded wire providing flexible and extended product life
• Zippable
• Colour coded
• PVC material
• Tinned stranded copper conductors
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Standards
UL, RoHS
Related links
- 3M 3811 Series Flat Ribbon Cable 1.27mm Pitch
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch
- 3M HF365 Series Flat Ribbon Cable 1.27mm Pitch
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3770 Series Flat Ribbon Cable 1.27mm Pitch
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 31 m Length
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length