3M 3811 Series Flat Cable, Stranded, 1.27 mm Pitch, 16, 30.48 m Length
- RS Stock No.:
- 815-8236
- Mfr. Part No.:
- 3811/16-100
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 reel of 30 metres)*
$172.93
(exc. GST)
$190.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $172.93 | $5.764 |
*price indicative
- RS Stock No.:
- 815-8236
- Mfr. Part No.:
- 3811/16-100
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Stranded | |
| Product Type | Flat Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 26AWG | |
| Number of Conductors | 16 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3811 | |
| Conductor Type | Stranded | |
| Cable Length | 30.48m | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Multicolour | |
| Hi-Flex | Yes | |
| Fire Behaviour | FT1 (Canada), VW-1 (Usa) | |
| Size of Strands | 34AWG | |
| Conductor Material | Tin Plated Copper | |
| Maximum Operating Temperature | 105°C | |
| Number of Strands | 7 | |
| Minimum Operating Temperature | -20°C | |
| Core Strands | 7 x 34AWG | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Stranded | ||
Product Type Flat Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 26AWG | ||
Number of Conductors 16 | ||
Jacket Material Polyvinyl Chloride | ||
Series 3811 | ||
Conductor Type Stranded | ||
Cable Length 30.48m | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Multicolour | ||
Hi-Flex Yes | ||
Fire Behaviour FT1 (Canada), VW-1 (Usa) | ||
Size of Strands 34AWG | ||
Conductor Material Tin Plated Copper | ||
Maximum Operating Temperature 105°C | ||
Number of Strands 7 | ||
Minimum Operating Temperature -20°C | ||
Core Strands 7 x 34AWG | ||
- COO (Country of Origin):
- US
3M 3811 Series Flat Cable, 30.48m Cable Length, 16 Conductors - 3811/16-100
Features and Benefits:
Applications
What conductor construction aids frequent bending?
What environmental temperature range can it tolerate during operation?
How is the cables fire behaviour qualified for safety-conscious installations?
What materials contribute to connector termination reliability?
Is there a restriction on voltage for typical control systems?
Standards
Related links
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 31 m Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 31 m Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch 300 ft Length
- 3M 3811 Series Ribbon Cable 1.27 mm Pitch
- 3M 3811 Series Flat Ribbon Cable 1.27mm Pitch
- 3M 3811 Series Flat Ribbon Cable 1.27mm Pitch
- 3M 3756 Series Ribbon Cable 0.64 mm Pitch 31 m Length