3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 20, 1 m Length

Subtotal (1 reel of 5 metres)*

$32.46

(exc. GST)

$35.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$32.46$6.492

*price indicative

RS Stock No.:
724-3336
Mfr. Part No.:
HF365-20
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

Number of Conductors

20

American Wire Gauge

28AWG

Jacket Material

Polyolefin

Series

HF365

Conductor Type

Stranded

Cable Length

1m

Standards/Approvals

Style No.: 21682, NF X 70-100-2:2006, IEC 61249-2-21, UL File No.: E42769, IEC 61034-2:2005

Hi-Flex

Yes

Jacket Colour

Dark Grey

Size of Strands

36AWG

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Material

Tin Plated Copper

Number of Strands

7

Minimum Operating Temperature

-40°C

Core Strands

7 x 36AWG

Maximum Operating Temperature

105°C

COO (Country of Origin):
US

3M HF365 Series Round Conductor Flat Cable, 20 Conductors, 100ft Length, Halogen-Free - HF365-20


This round conductor flat cable is a multi-core interconnect designed for use in industrial automation, electronics and electrical systems where compact, flexible wiring is required. It comprises multiple insulated conductors arranged in a flat ribbon format to facilitate neat routing and connectorisation in assemblies subjected to frequent movement and elevated temperatures.

Features & Benefits


• 28AWG seven-strand conductors offer improved Flex life
• 20 conductors enable dense signal or control wiring
• 1.27mm pitch supports fine-pitch connector compatibility
• LSZH jacket reduces hazardous smoke and halogen emissions
• Polyolefin dark grey jacket provides chemical and abrasion resistance

**Applications**


• Suitable for wiring control panels in automated machinery
• Ideal for internal harnesses in electronic test equipment
• Used for signal routing in robotics with repetitive motion
• Can be used for cable assemblies requiring Compact ribbon form

What conductor material is used and why does it matter?


Conductors are tin-plated copper, which enhances solderability and corrosion resistance for dependable electrical contact over time.

How does strand construction affect cable flexibility?


Each conductor contains seven strands, which increases Flexibility compared with solid wire and helps withstand repeated Flex cycles in moving applications.

What temperature range can the cable tolerate during operation?


The cable is rated to operate between -40°C and 105°C, making it suitable for a wide span of industrial temperature conditions.

Is the cable screened for EMI suppression?


The cable is unscreened, so external screening or routing practices should be considered where electromagnetic interference is a concern.

How long is the supplied cable length for fabrication use?


Cable is provided in 100 ft lengths to support panel construction and multi-run harness assembly without frequent joins.

Approvals

UL recognised

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy