HARTING SEK Series Ribbon Cable, Round, 1.27 mm Pitch, 37, 30 m Length
- RS Stock No.:
- 693-7771
- Distrelec Article No.:
- 304-00-152
- Mfr. Part No.:
- 09180377007
- Brand:
- HARTING
Subtotal (1 reel of 30 metres)*
$1,178.42
(exc. GST)
$1,296.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,178.42 | $39.281 |
*price indicative
- RS Stock No.:
- 693-7771
- Distrelec Article No.:
- 304-00-152
- Mfr. Part No.:
- 09180377007
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Ribbon Cable | |
| Cable Type | Round | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 37 | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SEK | |
| Cable Length | 30m | |
| Standards/Approvals | UL, CE | |
| Jacket Colour | Black | |
| Hi-Flex | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Ribbon Cable | ||
Cable Type Round | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 37 | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Series SEK | ||
Cable Length 30m | ||
Standards/Approvals UL, CE | ||
Jacket Colour Black | ||
Hi-Flex No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- DE
Round flat cable 1.27 mm
Round flat cable for insulation displacement termination
Edge mark on first conductor
UL listed PLCC CL2
CSA certified AWM FT-1
Approvals
UL, CSA
Related links
- HARTING SEK Series Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING SEK Series Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING SEK Series Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING SEK Series Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING SEK Series Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING SEK Series Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING SEK Series Ribbon Cable 1.27 mm Pitch 30 m Length
- HARTING SEK Series Ribbon Cable 1.27 mm Pitch 30 m Length
