HARTING SEK Series Ribbon Cable, Round, 1.27 mm Pitch, 15, 30 m Length

Subtotal (1 reel of 30 metres)*

$1,247.54

(exc. GST)

$1,372.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,247.54$41.585

*price indicative

RS Stock No.:
693-7759
Mfr. Part No.:
09180157007
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Type

Round

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

15

Conductor Type

Stranded

Series

SEK

Jacket Material

Polyvinyl Chloride

Cable Length

30m

Standards/Approvals

UL, CE

Hi-Flex

No

Jacket Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Conductor Material

Copper

Round flat cable 1.27 mm


Round flat cable for insulation displacement termination

Edge mark on first conductor

UL listed PLCC CL2

CSA certified AWM FT-1

Approvals

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy