HARTING SEK Series Ribbon Cable, Ribbon, 1.27 mm Pitch, 34, 30 m Length

Subtotal (1 reel of 30 metres)*

$1,273.60

(exc. GST)

$1,400.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,273.60$42.453

*price indicative

RS Stock No.:
693-7725
Mfr. Part No.:
09180347006
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Type

Ribbon

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

34

Series

SEK

Conductor Type

Stranded

Jacket Material

Polyvinyl Chloride

Cable Length

30m

Standards/Approvals

UL, CE

Hi-Flex

No

Jacket Colour

Multicolour

Conductor Material

Copper

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-20°C

Flat cable twisted pair 1.27 mm


Twisted pair flat cable for insulation displacement termination

UL AWM-style 20 130

PVC

Copper tinned

UL VW1

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment. Colour coded ribbon cable with alternate twisted pair and parallel conductor sections. Twisting of adjacent conductors reduces crosstalk whilst the flat sections at regular intervals still facilitate easy termination.

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy