ERNI SMC Series, Ribbon Ribbon Cable Assembly, 200 mm Length, 20, Female Connector to Female Angled AUI
- RS Stock No.:
- 255-2939
- Mfr. Part No.:
- 168314 / 168314-E
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$99.22
(exc. GST)
$109.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $99.22 | - |
| 10 + | $94.83 | 4% |
*price indicative
- RS Stock No.:
- 255-2939
- Mfr. Part No.:
- 168314 / 168314-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Connector Type A | Female Connector | |
| Cable Type | Ribbon | |
| Product Type | Ribbon Cable Assembly | |
| Connector Type B | Female Angled AUI | |
| Number of Contacts A | 20 | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts B | 20 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | SMC | |
| Cable Length | 200mm | |
| Standards/Approvals | IEC | |
| Jacket Colour | Grey | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Connector Type A Female Connector | ||
Cable Type Ribbon | ||
Product Type Ribbon Cable Assembly | ||
Connector Type B Female Angled AUI | ||
Number of Contacts A 20 | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts B 20 | ||
Jacket Material Polyvinyl Chloride | ||
Series SMC | ||
Cable Length 200mm | ||
Standards/Approvals IEC | ||
Jacket Colour Grey | ||
- COO (Country of Origin):
- DE
The ERNI female angled cable assembly having 20 numbers of pins.
Gender female
Cable type PVC
Cable length 200 mm
Related links
- ERNI SMC Series 200 mm Length Female Connector to Right Angle Plug
- ERNI SMC Series 200 mm Length Female Connector to Right Angle Plug
- ERNI SMC Series 200 mm Length Female Connector to Right Angle Plug
- ERNI SMC Series 300 mm Length Female Connector to Right Angle Plug
- ERNI SMC Series 300 mm Length Female Connector to Right Angle Plug
- ERNI SMC Series 300 mm Length Female to Female Angled AUI
- ERNI 12 Series 200 mm Length Female Connector to Right Angle Plug
- ERNI SMC Series Ribbon Cable 1.27 mm Pitch 300 mm Length
