ERNI SMC Series Ribbon Cable, Flat, 1.27 mm Pitch, 68, 300 mm Length
- RS Stock No.:
- 696-2092
- Mfr. Part No.:
- 193890 / 193890-E
- Brand:
- ERNI
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$103.01
(exc. GST)
$113.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $103.01 |
| 50 - 249 | $101.21 |
| 250 + | $96.76 |
*price indicative
- RS Stock No.:
- 696-2092
- Mfr. Part No.:
- 193890 / 193890-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 68 | |
| American Wire Gauge | 30AWG | |
| Series | SMC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS Compliant | |
| Hi-Flex | No | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 68 | ||
American Wire Gauge 30AWG | ||
Series SMC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 300mm | ||
Standards/Approvals RoHS Compliant | ||
Hi-Flex No | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- DE
The ERNI PVC cable has 68 pin female IDC to female IDC and cable assembly.
Length: 300mm
Related links
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch 300 mm Length
- ERNI SMC Series 300 mm Length Female to Female Angled AUI
- ERNI SMC Series 300 mm Length Female Connector to Right Angle Plug
- ERNI SMC Series 300 mm Length Female Connector to Right Angle Plug
- ERNI SMC-B Series Ribbon Cable 1.27 mm Pitch 300 mm Length
- ERNI SMC Series 200 mm Length Female Connector to Right Angle Plug
- ERNI SMC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI SMC Series 200 mm Length Female Connector to Right Angle Plug
