Molex Premo-Flex Series Ribbon Cable, 33, 500 μm Pitch, 102 mm Length

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 box of 250 units)*

$1,426.25

(exc. GST)

$1,569.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
Saving
250 - 750$5.705$1,426.25-
1000 - 4750$5.434$1,358.504%
5000 +$4.891$1,222.7514%

*price indicative

RS Stock No.:
219-3648
Mfr. Part No.:
982661037
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Series

Premo-Flex

Jacket Material

Polyester

Cable Length

102mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

Number of Conductors

33

COO (Country of Origin):
HU

Molex Ribbon Cable, Type-A Cable Layout, 0.5A Maximum Current Per Contact - Premo-Flex Series - 982661037


Choose this ribbon cable from Molex to achieve reliable signal transmission in tight areas. It's a smart choice for close-quarter links in electrical equipment, as its FFC design slots neatly between items. You can rest assured that the unit is at home in damp or humid conditions, thanks to its corrosion-resistant tin contacts. It's a hardy option for harsh settings as it delivers consistent performance in operating temperatures between -40°C and +105°C.

Features & Benefits


• Load is minimal thanks to a weight of just 1.11g

• Maximum voltage of 60V AC suits low-power applications

• Contacts are located on the same side on each end for easy installation

• 0.5mm pitch maximises space while reducing crosstalk for effective operation

Applications


• LED displays

• Industrial automation

• Medical devices

How long is this ribbon cable?


It's 102mm long, so it's ideal for connecting components in IT or network communication equipment.

Related links