Molex 98266 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 6, Type A to Type A
- RS Stock No.:
- 219-3599
- Mfr. Part No.:
- 982660057
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 219-3599
- Mfr. Part No.:
- 982660057
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 6 | |
| Number of Contacts B | 6 | |
| Series | 98266 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 6 | ||
Number of Contacts B 6 | ||
Series 98266 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 0.5A Maximum Current Rating Per Contact, 60V AC Maximum Current Rating - 98266 Series - 982660057
Want to hook up PCBs in a flash? Pick this ribbon cable from Molex to make fuss-free board-to-board connections. It handles up to six circuits at once, so it's a versatile option that cuts down on cable clutter. Highly conductive tin-plated contacts get signals from A to B without a glitch. Installation is a doddle – just insert the item into a compatible IDC connector and clamp it shut to secure the connection.
Features & Benefits
• Flat flexible cable for easy routing around bends or through slots
• Polyester insulation shields live wires for better electrical safety
• 0.5mm pitch takes up little space in a system
Applications
• IT installations
• Medical devices
• Aerospace systems
• Industrial control panels
• Electronic equipment
Why is it necessary to connect PCBs?
Some systems have complex circuit layouts and need more than one PCB to work. Linking the boards ensures they work together.
Related links
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
