Molex 98266 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 20, Type A to Type A
- RS Stock No.:
- 219-3624
- Mfr. Part No.:
- 982660211
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 box of 250 units)*
$1,162.00
(exc. GST)
$1,278.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | $4.648 | $1,162.00 | - |
| 1000 - 4750 | $4.428 | $1,107.00 | 4% |
| 5000 + | $3.985 | $996.25 | 14% |
*price indicative
- RS Stock No.:
- 219-3624
- Mfr. Part No.:
- 982660211
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 20 | |
| Number of Contacts B | 20 | |
| Series | 98266 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 20 | ||
Number of Contacts B 20 | ||
Series 98266 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable Jumper, Multi-Contact Type, 60V AC/DC Voltage Rating - Premo-Flex Series - 982660211
Bridge the gap between components in your PCB setup with this ribbon cable jumper from Molex. It offers you a space-saving way to make multiple connections as it features 20 contacts laid out side-by-side. The polyester insulation is robust enough to deliver protection from electric hazards so you can rest assured that you're in safe hands when setting it up. As this material is also flexible, you can safely bend the cable without risk of damage.
Features & Benefits
• 0.5A current per contact for low power consumption
• Does its job reliably in an operating temperature range from -40°C to +105°C
• Tough tin contact plating resists corrosion, for safe use in damp settings
Applications
• Control panels
• HVAC systems
• Lighting fixtures
What's the pitch size of this jumper?
This jumper has a compact pitch size of 0.5mm. It pairs with Easy-On connectors with the same pitch (such as 178-9972).
Related links
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
