Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 9, Type A to Type A
- RS Stock No.:
- 219-3549
- Mfr. Part No.:
- 150390777
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$27.07
(exc. GST)
$29.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $5.414 | $27.07 |
| 50 - 120 | $5.246 | $26.23 |
| 125 + | $5.092 | $25.46 |
*price indicative
- RS Stock No.:
- 219-3549
- Mfr. Part No.:
- 150390777
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 9 | |
| Number of Contacts B | 9 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 9 | ||
Number of Contacts B 9 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 400V DC Insulation Resistance, 50pF/m Capacitance - 15039 Series - 150390777
When fiddly wiring has you tied up in knots, reach for this ribbon cable from Molex. It has multiple conductors to achieve nine reliable connections between PCBs, so you can expand your setup in a snap. As this is a flat flexible type, the wires are set neatly side-by-side to save space and boost the cable's bendiness. The gold-plated contacts shrug off corrosion damage while minimising electrical interference, giving you crystal-clear signals. You can safely use this component in your low-power devices, thanks to its 60V AC rating.
Features & Benefits
• Performs hiccup-free in demanding temperatures from -40°C to +105°C
• Polyester insulation prevents electric shocks and is flame-resistant to minimise electrical fires
Applications
• Electronics development
• Telecommunications networks
• Data centres
Can this cable be used in moving machinery?
Yes, this cable can flex up to 100 times per minute, making it suitable for connecting PCBs in moving equipment.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
