Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 9, Type A to Type A

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

$928.75

(exc. GST)

$1,021.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 750$3.715$928.75
1000 - 4750$3.539$884.75
5000 +$3.185$796.25

*price indicative

RS Stock No.:
219-3548
Mfr. Part No.:
150390777
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

9

Number of Contacts B

9

Series

15039

Cable Length

152mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable, 400V DC Insulation Resistance, 50pF/m Capacitance - 15039 Series - 150390777


When fiddly wiring has you tied up in knots, reach for this ribbon cable from Molex. It has multiple conductors to achieve nine reliable connections between PCBs, so you can expand your setup in a snap. As this is a flat flexible type, the wires are set neatly side-by-side to save space and boost the cable's bendiness. The gold-plated contacts shrug off corrosion damage while minimising electrical interference, giving you crystal-clear signals. You can safely use this component in your low-power devices, thanks to its 60V AC rating.

Features & Benefits


• Performs hiccup-free in demanding temperatures from -40°C to +105°C

• Polyester insulation prevents electric shocks and is flame-resistant to minimise electrical fires

Applications


• Electronics development

• Telecommunications networks

• Data centres

Can this cable be used in moving machinery?


Yes, this cable can flex up to 100 times per minute, making it suitable for connecting PCBs in moving equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy