Molex 15023 Series FFC Ribbon Cable, 51-Way, 0.5mm Pitch, 152mm Length

Bulk discount available

Subtotal (1 box of 250 units)*

$2,217.75

(exc. GST)

$2,439.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 - 750$8.871$2,217.75
1000 - 4750$8.45$2,112.50
5000 +$7.605$1,901.25

*price indicative

RS Stock No.:
219-3474
Mfr. Part No.:
150230651
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Ribbon Cable Type

FFC

Pitch

0.5mm

Number of Ways

51

Series

15023

Length

152mm

Voltage Rating

30 V ac

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

Current Rating

500 mA

Operating Temperature Range

-40 → +80 °C

COO (Country of Origin):
HU
The Molex premo-flex cable LVDS jumper offers flexibility and performance for reliable board to board connection. It has 152 mm length and 51 circuits. Premo-flex flat-flexible cable (FFC) LVDS jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.

Higher data speed over standard FFC
Notching feature available on cable
Suitable for HD video displays

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links