Molex 15022 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 30

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$78.96

(exc. GST)

$86.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$15.792$78.96-
50 - 120$15.288$76.443%
125 +$14.832$74.166%

*price indicative

RS Stock No.:
219-3469
Mfr. Part No.:
150220630
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Number of Contacts A

30

Number of Contacts B

30

Jacket Material

Polyester

Series

15022

Cable Length

152mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU
The Molex premo-flex cable LVDS jumper offers flexibility and performance for reliable board to board connection. It has 152 mm length and 30 circuits. Premo-flex flat-flexible cable (FFC) LVDS jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.

Higher data speed over standard FFC

Notching feature available on cable

Suitable for HD video displays

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy