Molex 15022 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 30
- RS Stock No.:
- 219-3466
- Mfr. Part No.:
- 150220430
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 box of 250 units)*
$2,290.00
(exc. GST)
$2,520.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | $9.16 | $2,290.00 | - |
| 1000 - 4750 | $8.725 | $2,181.25 | 4% |
| 5000 + | $7.853 | $1,963.25 | 14% |
*price indicative
- RS Stock No.:
- 219-3466
- Mfr. Part No.:
- 150220430
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Number of Contacts A | 30 | |
| Number of Contacts B | 30 | |
| Jacket Material | Polyester | |
| Series | 15022 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Number of Contacts A 30 | ||
Number of Contacts B 30 | ||
Jacket Material Polyester | ||
Series 15022 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- HU
Molex Ribbon Cable, 0.5A Maximum Current Per Contact, LVDS Type - 15022 Series - 150220430
Use this ribbon cable from Molex to keep data flowing reliably between devices. It's flat and flexible, with 30 circuits packed side-by-side, so it slots easily into compact assemblies. The cable is ultra-efficient, as it uses the low-voltage differential signalling electrical standard. This combines low power usage with higher data transfer rates than a standard FFC design, so you can trust it for high performance. A maximum voltage rating of 30V AC indicates it stands up to the demands of high-powered installations.
Features & Benefits
• Tight pitch of 0.5mm for use in setups where space is limited
• Highly conductive gold-plated contacts prevent dropped signals
• Operating temperature range between -40° and +80°C means it's suitable for industrial conditions
Applications
• Medical laboratories
• Industrial manufacturing facilities
• Commercial LCD displays
What is the ribbon cable jacket made from?
The robust outer sheath is made from flexible polyester that protects the circuits from wear and resists stretching.
Related links
- Molex 15022 Series 102 mm Length, 30
- Molex 15022 Series 152 mm Length, 30
- Molex 15022 Series 305 mm Length, 30
- Molex 15366 Series 102 mm Length Type A to Type A
- Molex 15166 Series 102 mm Length Type A to Type A
- Molex 98266 Series 102 mm Length Type A to Type A
- Molex 15366 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
