Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 32, Type A to Type A
- RS Stock No.:
- 219-3414
- Mfr. Part No.:
- 150200343
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$30.66
(exc. GST)
$33.725
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $6.132 | $30.66 |
| 50 - 120 | $5.938 | $29.69 |
| 125 + | $5.762 | $28.81 |
*price indicative
- RS Stock No.:
- 219-3414
- Mfr. Part No.:
- 150200343
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 32 | |
| Number of Contacts B | 32 | |
| Series | 15020 | |
| Cable Length | 102mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 32 | ||
Number of Contacts B 32 | ||
Series 15020 | ||
Cable Length 102mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Insulated, 102mm Length - 15020 Series - 150200343
Link components and control devices in your circuit with this flexible ribbon cable from Molex. It has a 32-way design to support the efficient transmission of data and signals between multiple points. A compact pitch size of 0.5mm makes it suitable for handling small conductors in mini setups. As this is a type-A cable, the contacts are located on the same side for easy alignment. At just 102mm long, this is the ideal choice for making a short-range connection on your board.
Features & Benefits
• Contacts are plated in corrosion-resistant gold to ensure a long service life
• 0.5A current per contact for use in low-power systems
• Performs reliably in a wide operating temperature range of -40°C to +105°C
Applications
• Medical equipment
• Gaming systems
• Measuring instruments
• Digital displays
What type of insulation does this cable have?
The cable has robust polyester insulation that protects you from electric shocks and stands up to abrasion.
Related links
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type A to Type A
